Q6F1CXXB24E

Apem
642-Q6F1CXXB24E

Q6F1CXXB24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 6MM FLUSH BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$25.94 $25.94
$21.56 $215.60
$19.28 $482.00
$18.61 $1,861.00
$18.01 $18,010.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
6 mm
Panel Mount
Solder Tab
Blue Diffused
3 mm
20 mA
24 V
8 mcd
Q6
Brand: Apem
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 5.689 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bergquist Company GP5000S35-0.040-02-0816
Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.040" Thickness, TGP5000/5000S35
TDK FG24X7R1H105KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X7R 10% LS:5mm
Daniels Manufacturing DRK83-20B
Extraction, Removal & Insertion Tools Removal Tool M81969/8-206
Molex 38723-6506
Terminal Block Tools & Accessories J TERM EDGEON 6 NI
Apem Q6F1CXXB12E
LED Panel Mount Indicators INDICATOR 12V 6MM FLUSH BLUE
TDK FG28X7R1H104KNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.1uF X7R 10% LS:5mm
Molex 38002-1290
Terminal Block Tools & Accessories J TERM EDGEON 8 NI
Daniels Manufacturing DAK83-20B
Extraction, Removal & Insertion Tools Installing Tool M81969/8-205
Molex 38002-1284
Terminal Block Tools & Accessories TERMINAL EDGE ON
Tripp Lite N204-S02-BL-DN
Ethernet Cables / Networking Cables Tripp Lite Cat6 Ethernet Cable Down Right Angled Slim Molded M/M Blue 2ft