Q6F1CXXR12

Apem
642-Q6F1CXXR12

Q6F1CXXR12

Mfr.:

Description:
LED Panel Mount Indicators LED Indicators, 6mm 12VDC, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$16.46 $16.46
$12.36 $123.60
$10.50 $262.50
$9.85 $985.00
$9.41 $2,352.50
$8.63 $4,315.00
$8.16 $8,160.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Solder Tab
Red Diffused
3 mm
Q6
Brand: Apem
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99