Q6F1GXXW28E

Apem
642-Q6F1GXXW28E

Q6F1GXXW28E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$31.38 $31.38
$28.32 $283.20
$24.06 $601.50
$21.37 $2,137.00
$21.25 $5,312.50
$19.62 $9,810.00
$17.54 $17,540.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
6 mm
Panel Mount
Solder Tab
Diffused
3 mm
20 mA
28 V
Round Flat
Q6
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99