Q6P7CXXR02E

Apem
642-Q6P7CXXR02E

Q6P7CXXR02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$23.59 $23.59
$18.42 $184.20
$17.84 $446.00
$15.29 $1,529.00
$15.21 $3,802.50
$14.19 $7,095.00
$13.40 $13,400.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Wire
Clear
3 mm
-
2 V
40 mcd
-
Q6
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
853650090
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85365090
ECCN:
EAR99
Image Description
Laird Performance Materials 21859021
EMI Gaskets, Sheets, Absorbers & Shielding RFLB/SS6M .020X12X12in
Vishay MAL223551008E3
Supercapacitors / Ultracapacitors 50F 3V 18x35mm
Littelfuse 1812L300/24SLER
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Murata BLM18SG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
TDK C1005X5R1A475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1A475KBC
Bourns CDSOD323-T15C
ESD Suppressors / TVS Diodes TVS Diode 15VOLT
Vishay CRCW0603249RFKEA
Thick Film Resistors - SMD 1/10watt 249ohms 1%
Vishay CRCW060361R9FKEA
Thick Film Resistors - SMD 1/10watt 61.9ohms 1%
Apem Q6P7CXXG02E
LED Panel Mount Indicators LED INDICATOR 6MM
Panasonic ERJ-8GEY0R00V
Thick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200