Q8F1BXXHR24E

Apem
642-Q8F1BXXHR24E

Q8F1BXXHR24E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

19
Expected 09-Feb-24

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$34.46 $34.46
$26.00 $650.00
$18.63 $1,863.00
$17.98 $4,495.00
$17.04 $8,520.00
$16.12 $16,120.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Faston/Solder Lug
5 mm
2.2 V
980 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments LM74810QDRRRQ1
Automotive ideal diode controller with active rectification driving B2B NFETs 12-WSON -40 to 125
Molex 45111-0500
MICRO-LOCK PLUS 05P OTS ASSY
TE Connectivity 2-967644-1
MQS REC HSG SWS 2POS GREY
Amphenol 3008W8PXX99A10X
8W8 MALE
TE Connectivity B-155-11
HS-SOLDER SLEEVE 10.7MM W/O LEADS
Eaton C10G6
C10G6
Amphenol 97-3106A10SL-3S
3P Strt Socket Plug Sz 10SL Solder
BIVAR PM5-M124-RED
Smart Sensor PMI 5mm Red 625nm IP67