Q8F1BXXHY02E

Apem
642-Q8F1BXXHY02E

Q8F1BXXHY02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$24.79 $24.79
$20.61 $206.10
$20.19 $504.75
$18.03 $1,803.00
$17.93 $4,482.50
$17.11 $8,555.00
$16.26 $16,260.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Panel Mount
Faston/Solder Lug
5 mm
2 V
250 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99