Q8F1BXXW110E

Apem
642-Q8F1BXXW110E

Q8F1BXXW110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 8MM FLUSH WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

28
Expected 03-Nov-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$37.05 $37.05
$33.15 $331.50
$28.40 $710.00
$27.56 $2,756.00
$27.20 $13,600.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
8 mm
Panel Mount
Faston/Solder Lug
Clear
5 mm
-
3.3 V
500 mcd
-
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 9.461 g

CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 51163-0500
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG
Molex 51164-0505
Headers & Wire Housings 2.0 W/B RETAINER 2.0 W/B RETAINER
Molex 51164-0805
Headers & Wire Housings 2.5 W/B RETAINER
Molex 50752-8400
Headers & Wire Housings 2.50mmP W/B Crimp Rec Term 24-26AWG
Molex 51163-0200
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG
Molex 51163-0600
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG
Molex 51164-0305
Headers & Wire Housings 2.0 W/B RETAINER 2.0 W/B RETAINER
Molex 51163-1300
Headers & Wire Housings MicroLock 2.5mm REC HSG 13CKT GW W/RTNR
Molex 51163-1200
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG
Molex 51163-0800
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG