Q8F1CXXG220E

Apem
642-Q8F1CXXG220E

Q8F1CXXG220E

Mfr.:

Description:
LED Panel Mount Indicators 220 VAC Flush Green Brght Chrome Bez

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$48.92 $48.92
$44.11 $1,102.75
$25.81 $2,581.00
$25.68 $6,420.00
$23.73 $11,865.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Faston/Solder Lug
Green, Diffused
5 mm
Q8
Brand: Apem
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 7.792 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TRACO Power TSR 1-24150
Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Texas Instruments OPA4192ID
Low-Noise, Low Quiescent Current, 36V RRI/O Precision Op Amps, E-Trim™ Series 14-SOIC -40 to 125
Texas Instruments TPS7A4001MDGNREP
100V Input Voltage, 50mA Single Output Low Dropout Linear Regulator 8-HVSSOP -55 to 125
TDK ACT1210-510-2P-TL00
51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC
TRACO Power THN 30-4815WI
Product Type: DC/DC; Package Style: 1"x1"; Output Power (W): 30; Input Voltage: 18-75 VDC; Output 1 (Vdc): 24; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Samtec SQT-103-01-L-D
Cost Effective Rugged PCB Sockets, 2.00mm pitch
Molex 35362-0650
6 Ckt Vert. Hdr. Sherlock W-T-B
Molex 35362-0950
9 Ckt Vert. Hdr. Sherlock W-T-B
Apem Q8F1CXXG12E
12V Green Flush