Q8F6BXXSR02E

Apem
642-Q8F6BXXSR02E

Q8F6BXXSR02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14
Can Dispatch Immediately

On Order:

50
Expected 16-Feb-24

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$32.43 $32.43
$27.36 $684.00
$14.74 $1,474.00
$14.53 $3,632.50
$13.53 $6,765.00
$12.70 $12,700.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Pins
Water, Clear
5 mm
20 mA
2 V
600 mcd
Round Flat
Q8
Brand: Apem
Lens Colour: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
MEAN WELL DC PLUG-P1J-P1JR
DC Power Connectors Change 2.1x5.5x11 to 2.1x5.5x11 RA Plug
Vishay CRCW04021K00FKEDC
Thick Film Resistors - SMD 1/16watt 1Kohms 1% Commercial Use
Vishay CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay CRCW040251R0FKED
Thick Film Resistors - SMD 1/16watt 51ohms 1% 100ppm
Vishay CRCW040249R9FKEDC
Thick Film Resistors - SMD 1/16watt 49.9ohms 1% Commercial Use
Vishay CRCW060315K0FKEA
Thick Film Resistors - SMD 1/10watt 15Kohms 1%
Vishay CRCW06034K70FKEAC
Thick Film Resistors - SMD 1/10Watt 4.7Kohms 1% Commercial Use
Vishay LTO100F10R00JTE3
Thick Film Resistors - Through Hole 10ohms 5%
Amphenol PT06A-14-19S(SR)
Circular MIL Spec Connector 19P Sz 14 Sckt Plug Strt Strain Relief
Tripp Lite P142-000-UP
HDMI, Displayport & DVI Connectors Tripp Lite HDMI Right Angle Up Adapter / Coupler Compact 4K (M/F)