Q8F7BXXW02E

Apem
642-Q8F7BXXW02E

Q8F7BXXW02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$37.99 $37.99
$29.74 $297.40
$28.64 $716.00
$23.91 $2,391.00
$23.13 $5,782.50
$21.53 $10,765.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
8 mm
Panel Mount
Wire
5 mm
3.3 V
500 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8531200040
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
PEM LAC-032-2MD
FLOATER,ASSEMBLY,LOCKING,S/S
ATLAS AELS8-632-130
Atlas Rivet Nut, SpinTite, AEL, Low Profile Head, Open End, Steel, Thread Size - 6-32, 2nd Grip