Q8R1BXXG12E

Apem
642-Q8R1BXXG12E

Q8R1BXXG12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 8MM RECESSED GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3
Can Dispatch Immediately

On Order:

25
Expected 29-Jul-24

Factory Lead Time:

45
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$21.63 $21.63
$17.48 $174.80
$16.04 $401.00
$13.46 $1,346.00
$12.85 $6,425.00
$12.38 $12,380.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Solder Tab
Green, Diffused
5 mm
20 mA
12 V
40 mcd
Dome
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Microchip MCP2221AT-I/ML
USB 2.0 to I2C Converter with GPIO
Intel FH8065301567313S R3UZ
Micron Technology MT41K256M16TW-107 AIT:P TR
DDR3 4G 256MX16 FBGA
Texas Instruments UCD90160ARGCT
16-Rail PMBus Power Supply Sequencer and System Manager with ACPI Support 64-VQFN -40 to 125
Texas Instruments DS25BR440TSQ/NOPB
3.125GBPS QUAD LVDS BFR
Texas Instruments TPS74401RGWR
3A LDO w/ Prog Soft-Start
CTS 219-2MST
SPST 2 switch sections
Texas Instruments LMK03806BISQE/NOPB
Ultra Low Jitter Clock Gen
Texas Instruments SN74LVT8996PW
3.3V 10-Bit Add Port Multi-Add Tap Trncvr
Dialight 609-2212-130F
GREEN DIFFUSED