Q8R1BXXG24E

Apem
642-Q8R1BXXG24E

Q8R1BXXG24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 8MM RECESSED GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$26.02 $26.02
$22.06 $220.60
$18.35 $458.75
$15.41 $1,541.00
$14.14 $7,070.00
$13.37 $13,370.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Solder Tab
Green, Diffused
5 mm
Dome
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531204090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 282022-026
Hook-up Wire 44A0111-20-2-MX PRICE PER FEET
TE Connectivity 44A0111-16-0
Hook-up Wire 44A0111-16-0
TDK TFM252012ALVA4R7MTAA
Power Inductors - SMD 4.7uH 1.9A 20% AEC-Q200
Vishay CRCW08053K01FKEA
Thick Film Resistors - SMD 1/8watt 3.01Kohms 1% 100ppm
TE Connectivity 44A0111-16-2
Hook-up Wire 44A0111-16-2
TE Connectivity 44A0111-20-0-MX
Hook-up Wire 20AWG LTW RAD CL600V WIRE PRICE PER FT