QS103XXY24

Apem
642-QS103XXY24

QS103XXY24

Mfr.:

Description:
LED Panel Mount Indicators 10mm Wires Yellow 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

98
Expected 06-Oct-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.35 $10.35
$7.16 $71.60
$6.56 $328.00
$6.01 $601.00
$5.83 $1,166.00
$5.61 $2,805.00
$5.38 $5,380.00
$5.15 $12,875.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
10 mm
Snap-In
Wire
Yellow, Diffused
-
20 mA
24 V
20 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Yellow
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
MEAN WELL RPS-30-24
30W 24V 80-264Vac 2xMOPP Class II
Apem QS103XXR24
10mm Wires Red 24V
Apem QS103XXG24
10mm Wires Green 24V