QS103YYRG02

Apem
642-QS103YYRG02

QS103YYRG02

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS10 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.02 $11.02
$6.90 $69.00
$6.80 $340.00
$5.77 $577.00
$5.27 $2,635.00
$4.92 $4,920.00
$4.80 $12,000.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
10 mm
Snap-In
Wire
Non-Tinted, Diffused
-
20 mA
2 V, 2.2 V
25 mcd, 20 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Clear
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011