QS121XXY12

Apem
642-QS121XXY12

QS121XXY12

Mfr.:

Description:
LED Panel Mount Indicators 12mm SOLD LUG/FASTON Yellow 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:

26 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.35 $10.35
$7.16 $71.60
$6.56 $328.00
$5.98 $598.00
$5.46 $1,092.00
$5.18 $2,590.00
$4.97 $4,970.00
$4.88 $12,200.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
12 mm
Snap-In
Solder Tab
Yellow, Diffused
-
20 mA
12 V
20 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Yellow
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99