QS81XXR24

Apem
642-QS81XXR24

QS81XXR24

Mfr.:

Description:
LED Panel Mount Indicators 8mm SOLD LUG/FASTON Red 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:

49 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.38 $10.38
$6.59 $65.90
$6.27 $313.50
$5.61 $561.00
$5.48 $1,096.00
$4.94 $2,470.00
$4.47 $4,470.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Snap-In
Solder Tab
Red, Diffused
-
20 mA
24 V
25 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Red
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg
Unit Weight: 1.600 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mini-Circuits ADT1-6T+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Wurth Elektronik 560050332001
Thick Film Resistors - SMD WRIS-KSKE 50mOhms 1% 1206 0.5W 250ppm/C
Toshiba 74HC245D(BJ)
Bus Transceivers CMOS logic IC series
Winbond W25Q80DVSNIG
NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
Vishay SI4143DY-T1-GE3
MOSFET -30V Vds 25V Vgs SO-8
TE Connectivity 352127RFT
Thick Film Resistors - SMD 3521 27R 1% 2W
TE Connectivity 354075RFT
Thick Film Resistors - SMD 3540 75R 1%
STMicroelectronics STL8DN6LF6AG
MOSFET Automotive-grade dual N-channel 60 V, 21 mOhm typ 32 A STripFET F6 Power MOSFET
Texas Instruments SN74CB3T1G125DBVR
Digital Bus Switch ICs 3.3V ABT Octal Bus Xcvr/Reg
Apem QS81XXG24
LED Panel Mount Indicators 8mm SOLD LUG/FASTON Green 24V