QS83XXHY220

Apem
642-QS83XXHY220

QS83XXHY220

Mfr.:

Description:
LED Panel Mount Indicators 8mm Wires, Bright Yellow LED 220VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:

68 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.20 $13.20
$9.59 $95.90
$8.83 $441.50
$7.32 $732.00
$7.19 $1,438.00
$6.74 $3,370.00
$6.48 $6,480.00
$6.37 $15,925.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Snap-In
Wire
Yellow, Diffused
-
3 mA
220 V
380 mcd
Cylindrical
QS
Bulk
Brand: Apem
Lens Colour: Yellow
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 45 deg
Unit Weight: 2.800 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERA-3ARB103V
Thin Film Resistors - SMD 0603 10Kohm 0.1% 10ppm AEC-Q200
Qualtek 703W-00/07
AC Power Entry Modules Screw Mount Solder
Apem QS83XXHG220
LED Panel Mount Indicators 8mm Wires Bright Green 220VDC
Bourns CRT0603-BY-1001ELF
Thin Film Resistors - SMD 1/10watts 1K .1%
Samsung Electro-Mechanics CL10B473KB8WPNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47nF+/-10% 50V X7R 1 0603
YAGEO RC0603FR-07348KL
Thick Film Resistors - SMD 348 kOhms 100 mW 0603 1%
Panasonic ERA-3VEB1501V
Thin Film Resistors - SMD 0603 0.1% 1.5Kohm 25ppm SMD
Apem QS83XXR24
LED Panel Mount Indicators 8mm Wires Red 24V
Harwin M50-3630842
Headers & Wire Housings 8 WAY SIL VERT SMT P/HDR
YAGEO RT0603FRE0713K7L
Thin Film Resistors - SMD 1/10W 13.7K ohm 1% 50ppm