SC511MF-330

Bel Signal Transformer
530-SC511MF-330

SC511MF-330

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 33uH 0.25A 816mohms100KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (AUD)

Similar Products

Product Attribute Attribute Value
Bel
Product Category: Power Inductors - SMD
RoHS:  
33 uH
Standard
Reel
Application: Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT