AX250179

Belden Wire & Cable
566-AX250179

AX250179

Mfr.:

Description:
Fibre Optic Cable Assemblies FIBRXPRES BAR 50um MULTIMODE FX600 6MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1,195.62 $1,195.62
$1,195.61 $5,978.05
$1,107.84 $11,078.40
25 Quote
Product Attribute Attribute Value
Belden Wire & Cable
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Multimode
Duplex
MT-RJ
MPO
Patch Cord
50/600
1 m
12 Fiber
Black
Brand: Belden Wire & Cable
Description/Function: Fiber Express Bar Pre-Connectorized Assemblies
Features: Ideal for disaster recovery, industrial and harsh enviroments
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 453.592 g

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99

Fiber Optics FiberExpress Solutions

Belden FiberExpress Solutions feature reduced complexities, quick installation, increased flexibility, and preparation for future network needs. The compact FiberExpress Bar contains 6 or 12 connectors at one end and a factory-installed multi-fiber MPO connector at the other end. The rugged Belden FiberExpress Bar is ideal for disaster recovery, industrial applications, and harsh environments. Belden also offers Secure/Keyed LC FiberExpress Manager Modules that allow physical segregation of network segments in secure fiber cabling infrastructures. The Secure/Keyed LC FiberExpress Manager Modules are used in government, military, and data centers with networks that have restricted access to sensitive information.