B9C007

Belden Wire & Cable
566-B9C007

B9C007

Mfr.:

Description:
Fiber Optic Cables 6F DIA .358in BO RZR 1 FOOT ORANGE

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.80 $2.80
$2.62 $13.10
$2.58 $25.80
$2.38 $59.50
$2.22 $111.00
$2.20 $1,100.00
$2.15 $2,150.00
Product Attribute Attribute Value
Belden Wire & Cable
Product Category: Fibre Optic Cables
RoHS:  Details
Multimode
1 ft
6 Fiber
OM3
Blue (Aqua)
Riser
10 Gb/s
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 453.592 g

CAHTS:
8544490090
USHTS:
8544491000
TARIC:
8544492000
MXHTS:
85444904
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE