3HDL-F

Bivar
749-3HDL-F

3HDL-F

Mfr.:

Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm HE Red 635 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:

823 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.664 $0.66
$0.434 $4.34
$0.288 $28.80
$0.164 $164.00
$0.149 $372.50
$0.128 $1,280.00
$0.126 $6,300.00
$0.122 $12,200.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
625 nm
2.5 mcd
35 deg
2 mA
2 V
10 mW
3.8 mm
3.8 mm
5.3 mm
T-1 (3 mm)
- 25 C
+ 85 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 159 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
FTDI UMFT232HPEV-S
USB Hi-Speed Sink only FT232HP Evaluation Module, Single Hi-speed USB to multipurpose UART/MPSSE solution with 1 Port USB Power Delivery.
Murata CR2477X
Coin Manganese Dioxide Lithium Batteries(Extended Temperature)
Panasonic EKMB1307111K
PIR 6uA Lo Pro WHT STD Sens Hand Solder
Keystone Electronics 3039
THM COIN CELL CLIP
C&K Switches KSC441G DCT 70SH LFS
Sealed Tact Switch for SMT
Vishay MBB0207VD8000BC100
0.6W 800ohms .1% 25ppm CECC 06
YAGEO MFR-25FBF52-200K
200K OHM 1/4W 1%
Harwin M22-2520305
3+3 PIN DIL VERTICAL GOLD PIN HEADER
Murata RCER71E104K0K1H03B
BIVAR 3GDL-F
LED Thru-Hole 3mm Green 565 nm