459-940

Bivar
749-459-940

459-940

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert 3 or 5mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.697 $0.70
$0.426 $4.26
$0.324 $32.40
$0.287 $287.00
$0.262 $655.00
$0.222 $2,220.00
$0.214 $5,350.00
$0.207 $10,350.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
22.4 mm
Bulk
Body Shape: Tubular
Brand: Bivar
Mounting Style: Through Hole
Outside Diameter: 6.4 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 740 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99