465-280

Bivar
749-465-280

465-280

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert 3 or 5mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,350

Stock:

5,350 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.664 $0.66
$0.434 $4.34
$0.288 $28.80
$0.266 $266.00
$0.232 $580.00
$0.147 $1,470.00
$0.138 $3,450.00
$0.126 $6,300.00
$0.122 $12,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
3.8 mm
1.7 mm
Bulk
Body Shape: Square
Brand: Bivar
Mounting Style: Through Hole
Outside Diameter: 4.6 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 86.275 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99