ELM 1-1.000

Bivar
749-ELM-1-1.000

ELM 1-1.000

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black 1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:

738 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.416 $4.16
$0.279 $27.90
$0.159 $159.00
$0.143 $1,430.00
$0.133 $3,325.00
$0.122 $6,100.00
$0.117 $11,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 563.700 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Bud Industries IPV-1115
Electrical Enclosure Accessories Large Air & Moisture Vent 2.91 x 2.76 x 2"
ECS ECS-40-20-4X
Crystals 4MHz 20pF
ROHM Semiconductor SLR-56MC3F
Standard LEDs - Through Hole GREEN FLANGED GRN CLEAR LENS
BIVAR 5HD-F
Standard LEDs - Through Hole LED Thru-Hole 5mm HE Red 635 nm