ELM 1-405

Bivar
749-ELM-1-405

ELM 1-405

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .405 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:

809 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.502 $0.50
$0.397 $3.97
$0.178 $17.80
$0.131 $131.00
$0.126 $252.00
$0.105 $1,050.00
$0.097 $2,425.00
$0.087 $4,350.00
$0.084 $8,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
10.3 mm
Bulk
Body Shape: Round
Brand: Bivar
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 219.608 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99