ELM 2-120

Bivar
749-ELM-2-120

ELM 2-120

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .120 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,134

Stock:

16,134 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.405 $0.41
$0.217 $2.17
$0.094 $9.40
$0.073 $73.00
$0.062 $124.00
$0.055 $550.00
$0.049 $1,225.00
$0.045 $2,250.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 55 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Amphenol SIM2B80K
Rectangular Mil Spec Connectors Plug Clicker nut 4 Modules Composite Shielded bright nickel Without polarization
Harwin G125-MH11605M4P
Headers & Wire Housings G125-SL MALE HORIZ PCT W/ BMOUNT 16-WAY
Texas Instruments TLV809EA29DPWR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low, push-pull output 5-X2SON -40 to 125
Texas Instruments DP83TG720SWRHARQ1
Ethernet ICs 1000BASE-T1 automotive Ethernet PHY with RGMII & SGMII
Microchip SST26VF080A-80E/SN
NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC
Analog Devices Inc. LT8610EMSE#PBF
Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ 2.5 A Q C
ABRACON ABS06-32.768KHz-T
Crystals 32.768 KHZ 12.5PF -40+85C
Texas Instruments ISO1540QDQ1
Digital Isolators Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
Texas Instruments SN65HVD233HD
CAN Interface IC 3.3V CAN Transceiver
Coilcraft XAL4040-103MEC
Power Inductors - SMD 10uH Shld 20% 3.1A 92.4mOhms AECQ2