ELM 2-375

Bivar
749-ELM-2-375

ELM 2-375

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .375 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.535 $0.54
$0.287 $2.87
$0.133 $13.30
$0.118 $118.00
$0.115 $230.00
$0.113 $1,130.00
$0.112 $2,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 172.500 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99