ELM 3-195

Bivar
749-ELM-3-195

ELM 3-195

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .195 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.454 $0.45
$0.241 $2.41
$0.112 $11.20
$0.079 $79.00
$0.078 $156.00
$0.073 $730.00
$0.068 $1,700.00
$0.066 $3,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Black
Bulk
Body Shape: Round
Brand: Bivar
Inside Diameter: 2.5 mm
Outside Diameter: 6.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 164.700 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99