ELM 7-060

Bivar
749-ELM-7-060

ELM 7-060

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .060 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.373 $0.37
$0.196 $1.96
$0.091 $9.10
$0.065 $65.00
$0.063 $126.00
$0.058 $580.00
$0.053 $1,325.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 11.800 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99