ELM 7-090

Bivar
749-ELM-7-090

ELM 7-090

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .090 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,315

Stock:

6,315 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.405 $0.41
$0.219 $2.19
$0.102 $10.20
$0.075 $75.00
$0.062 $620.00
$0.057 $1,425.00
$0.053 $2,650.00
$0.047 $4,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 16.700 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Keystone Electronics 8714
Standoffs & Spacers AL .250 M/F THRD