ELM 7-245

Bivar
749-ELM-7-245

ELM 7-245

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .245 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:

2,000 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.454 $0.45
$0.241 $2.41
$0.112 $11.20
$0.087 $87.00
$0.078 $156.00
$0.07 $700.00
$0.063 $1,575.00
$0.058 $2,900.00
$0.052 $5,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 47.100 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99