ELM115MM5HD

Bivar
749-ELM115MM5HD

ELM115MM5HD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm HE Red 635 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.765 $7.65
$0.486 $48.60
$0.463 $231.50
$0.39 $390.00
$0.368 $920.00
$0.35 $3,500.00
$0.342 $8,550.00
$0.329 $16,450.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
625 nm
25 mcd
Through Hole
45 deg
20 mA
2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99