ELM510MM3YD

Bivar
749-ELM510MM3YD

ELM510MM3YD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.774 $7.74
$0.492 $49.20
$0.468 $234.00
$0.395 $395.00
$0.373 $932.50
$0.353 $3,530.00
$0.347 $8,675.00
$0.332 $16,600.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
3 mm
590 nm
20 mcd
Through Hole
35 deg
20 mA
2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99