ELM58503YD

Bivar
749-ELM58503YD

ELM58503YD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:

810 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.687 $6.87
$0.518 $51.80
$0.402 $402.00
$0.363 $907.50
$0.327 $3,270.00
$0.322 $8,050.00
$0.309 $15,450.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
3 mm
590 nm
20 mcd
Through Hole
35 deg
20 mA
2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 458 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia BAS70-04,215
Schottky Diodes & Rectifiers BAS70-04/SOT23/TO-236AB
Mill-Max 0552-2-15-15-11-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
PEM KFS2-256
Mounting Fixings NUT, BROACHING, STAINLESS