ERM 1-055

Bivar
749-ERM1-055

ERM 1-055

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,780

Stock:

2,780 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.185 $1.85
$0.086 $8.60
$0.065 $65.00
$0.053 $530.00
$0.047 $1,175.00
$0.044 $2,200.00
$0.041 $4,100.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
1.397 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 17.600 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99