ERM 1-340

Bivar
749-ERM1-340

ERM 1-340

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.502 $0.50
$0.264 $2.64
$0.123 $12.30
$0.087 $87.00
$0.086 $172.00
$0.076 $760.00
$0.068 $1,700.00
$0.065 $3,250.00
$0.058 $5,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
8.636 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 107.800 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Aavid 241409B91200G
Heat Sinks Heat Sink for Quarter Brick DC/DC Converters, Lengthwise Fins, 22.9mm Height
YAGEO RT0603BRD0735K7L
Thin Film Resistors - SMD 1/10W 35.7K ohm .1% 25ppm
YAGEO RT0603BRD07187KL
Thin Film Resistors - SMD 1/10W 187K ohm .1% 25ppm
YAGEO RT0603BRE07475KL
Thin Film Resistors - SMD 475K OHM .1% 50PPM 1/10W