FLP5V6.0-UG

Bivar
749-FLP5V6.0-UG

FLP5V6.0-UG

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7mm Lens Ultra Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.49 $2,490.00
$2.43 $4,860.00
$2.40 $12,000.00
10,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Green
Panel Mount, PCB Mount
Vertical
Round
6 in
Polycarbonate (PC)
Non Water Resistant
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1.410 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99