FLPO-1.5

Bivar
749-FLPO-1.5

FLPO-1.5

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 6 x 3mm Oval

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:

872 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.18 $11.80
$0.849 $84.90
$0.70 $700.00
$0.653 $1,632.50
$0.62 $6,200.00
$0.606 $15,150.00
50,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Panel Mount
Vertical
38.1 mm
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 230 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Dialight 515-1003F
LIGHT PIPE PCMCIA
BIVAR LPR4-0800-1000FP
RA 4mm FLAT LENS