FLPR1-2.75

Bivar
749-FLPR1-2.75

FLPR1-2.75

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7 x 4mm Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.10 $11.00
$0.878 $87.80
$0.847 $423.50
$0.791 $791.00
$0.771 $1,927.50
$0.765 $3,825.00
$0.757 $7,570.00
$0.75 $18,750.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Panel Mount, PCB Mount
Right Angle
Rectangular
2.75 in
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 4.500 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99