FLPR6.5-SR

Bivar
749-FLPR6.5-SR

FLPR6.5-SR

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 4mm Super Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$3.13 $31.30
$2.33 $233.00
$2.27 $454.00
$2.12 $1,060.00
$1.85 $1,850.00
$1.75 $3,500.00
$1.72 $8,600.00
$1.70 $17,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Red
Panel Mount, PCB Mount
Right Angle
3 mm
Round
6.5 in
Non Water Resistant
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99