FLPV-SUG

Bivar
749-FLPV-SUG

FLPV-SUG

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Super Ultra Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:

90 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$1.46 $14.60
$1.08 $108.00
$1.04 $520.00
$0.94 $940.00
$0.889 $2,222.50
$0.872 $4,360.00
$0.852 $8,520.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Green
Panel Mount, PCB Mount
Vertical
3 mm
Round
12.6 mm
Fiber Optic
Non Water Resistant
Tray
Brand: Bivar
Dimensions: 12.6 mm x 6.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
BIVAR FLPV-UG
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Ultra Green
BIVAR FLPV-UR
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Ultra Red
BIVAR FLPV2.5-UBW0.6K
LED Light Pipes Light Pipe Flex 3mm Ultra Blue
BIVAR SMFLP4.5
LED Light Pipes 4.5in LGTH, 1mm core Flexpipe, 4.2mm len
BIVAR SMFLP2D-4.5
LED Light Pipes 4.5in LGTH, 2mm core Flexpipe, dome lens