H100CGDL

Bivar
749-H100CGDL

H100CGDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assmbly Grn Single Level 565nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:

353 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.59 $1.59
$1.04 $10.40
$0.548 $54.80
$0.491 $491.00
$0.457 $1,142.50
$0.434 $4,340.00
$0.424 $10,600.00
50,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
T-1 (3 mm)
565 nm
6 mcd
Right Angle
45 deg
Diffused
2 mA
1.9 V
Tray
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 200 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TDK FG28C0G1H103JNT06
RAD 50V 0.01uF C0G 5% LS:5mm
Dialight 553-0121F
Bi-Level CBI
Microchip MCP1501T-25E/CHY
Precision Buffered Voltage Reference
RECOM R-78E3.3-0.5
3.3V 500MA OUT THRU
Molex 67068-7041
4CKT TYPE B RECPT
Littelfuse SP4065-08ATG
3.3V 20A Lightning Surge Prot
Cinch Connectivity Solutions 32-5994UL
RJ11 6P4C ROUND STRANDED CABLE
Nexperia 74HC132D-Q100,118
74HC132D-Q100/SOT108/SO14
Nexperia HEF4001BT,653
HEF4001BT/SOT108/SO14
BIVAR H100CRD
LED Assmbly Red Single Level 655nm