H101CEGC2.030

Bivar
749-H101CEGC2.030

H101CEGC2.030

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Single Level, 1 Station, Green, Water Clear Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.14 $5.14
$3.63 $36.30
$3.29 $164.50
$2.95 $295.00
$2.85 $570.00
$2.72 $1,360.00
$2.62 $2,620.00
$2.58 $6,450.00
$2.56 $12,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
T-1 (3 mm)
525 nm
2500 mcd
Right Angle
30 deg
Water Clear
20 mA
4 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Single Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99