H178CBWD

Bivar
749-H178CBWD

H178CBWD

Mfr.:

Description:
LED Circuit Board Indicators Blue LED Rght Ang 5mm Diffused Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.88 $1,880.00
$1.83 $3,660.00
$1.81 $9,050.00
$1.78 $17,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Blue
T-1 3/4 (5 mm)
430 nm
15 mcd
Right Angle
45 deg
White Diffused
20 mA
4 V
Tray
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 490 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99