H201CGRD

Bivar
749-H201CGRD

H201CGRD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, Red, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

80
Expected 20-Oct-23

Factory Lead Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.48 $14.80
$1.10 $110.00
$1.04 $520.00
$0.953 $953.00
$0.906 $2,265.00
$0.885 $4,425.00
$0.863 $8,630.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Red
3 mm
568 nm, 700 nm
25 mcd, 2 mcd
Through Hole
40 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99