H301CGHD-180

Bivar
749-H301CGHD-180

H301CGHD-180

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, HE Red, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.27 $12.70
$0.919 $91.90
$0.883 $441.50
$0.812 $812.00
$0.795 $1,987.50
$0.787 $3,935.00
$0.778 $7,780.00
$0.773 $19,325.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
3 mm
625 nm, 568 nm
30 mcd, 25 mcd
Through Hole
40 deg
20 mA
2 V, 2.1 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99