H380CGHGD

Bivar
749-H380CGHGD

H380CGHGD

Mfr.:

Description:
LED Circuit Board Indicators Rd/Gn LED Rght Ang 1.8mm Diffused Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 854

Stock:

854 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$1.64 $16.40
$1.56 $156.00
$1.05 $1,050.00
$0.995 $2,487.50
$0.972 $4,860.00
$0.951 $9,510.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Tray
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 800 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns PV36W502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Square 25turn
Vishay TCLT1600
Transistor Output Optocouplers Phototransistor Out Single CTR 80-300%
Bourns CR1206-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1%
Bourns CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
YAGEO RC1206JR-075K6L
Thick Film Resistors - SMD 5.6 kOhms 250 mW 1206 5%
Bourns CR1206-FX-5602ELF
Thick Film Resistors - SMD 56K 1%
KEMET C1206C104MMREC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.1uF X7R 1206 20%