H455CYYGGD

Bivar
749-H455CYYGGD

H455CYYGGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Quad-Level, 1 Station, Yellow, Yellow, Green, Green, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$1.98 $19.80
$1.50 $150.00
$1.47 $294.00
$1.43 $715.00
$1.33 $1,330.00
$1.31 $2,620.00
$1.29 $6,450.00
$1.28 $12,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow, Green
T-1 (3 mm)
585 nm, 565 nm
20 mcd, 30 mcd
Right Angle
45 deg
Diffused
2 mA
1.9 V
Tray
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99