H921HR7RD

Bivar
749-H921HR7RD

H921HR7RD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 2x7mm Rectangular LED, Single Level, 1 Station, Red, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.18 $11.80
$0.765 $76.50
$0.745 $372.50
$0.685 $685.00
$0.664 $1,660.00
$0.65 $6,500.00
$0.642 $16,050.00
50,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
2 mm x 7 mm
655 nm
1 mcd
Through Hole
125 deg
20 mA
1.7 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99