LC-19.0

Bivar
749-LC-19.0

LC-19.0

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 19.0in. Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.98 $6.98
$4.94 $49.40
$4.47 $223.50
$3.99 $399.00
$3.86 $772.00
$3.68 $1,840.00
$3.55 $3,550.00
$3.48 $8,700.00
$3.45 $17,250.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
Panel Mount
Vertical
1 mm
Round Low Profile Lens
482.6 mm
Fiber Optic
Brand: Bivar
Dimensions: 482.6 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99